XC2361E136F128LRAAKXUMA1 | Infineon Technologies
C166 microcontroller, 16/32 bit, 128 MHz, LQFP-100, XC2361E136F128LRAAKXUMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6231 € *
Standard delivery time from the manufacturer is: 33 Weeks
Microcontroller, XC2361E136F128LRAAKXUMA1, INFINEON
The XC2361E136F128LRAAKXUMA1 16/32 Bit Single-Chip Microcontroller with 32 Bit Performance is a full-feature singlechip CMOS microcontroller. This device extends the functionality and performance in terms of instructions (MAC unit), peripherals, and speed.
Features
- High-performance CPU with five-stage pipeline and MPU
- 16 Mbytes total linear address space for code and data
- Up to 1 088 Kbytes on-chip program memory (Flash memory)
- Single power supply from 3.0 V to 5.5 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | C166 | |
| Core Size | 16/32 bit | |
| Clock frequency | 128 MHz | |
| Number of I/Os | 76 | |
| Memory size | 1088 KB | |
| Data RAM Size | 90 KB | |
| Voltage | 3.3-5 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 1,000 pieces |