XC164CS16F40FBBKXUMA1 | Infineon Technologies
C166SV2 microcontroller, 16 bit, 40 MHz, LQFP-100, XC164CS16F40FBBKXUMA1
Unit Price (€ / pc.)
20.468 € *
Standard delivery time from the manufacturer is: On Request
Microcontroller, XC164CS16F40FBBKXUMA1, INFINEON
The XC164CS16F40FBBKXUMA1 is a high-performance of full featured single-chip CMOS microcontroller. This device extends the functionality and performance in terms of instructions (MAC unit), peripherals, and speed.
Features
- High Performance 16 bit CPU with 5-Stage Pipeline
- On-chip bootstrap loaders
- 16 Bit or 8 Bit Data Bus Width
- Two High-Speed-Synchronous Serial Channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of I/Os | 79 | |
| Number of pins | 100 | |
| Processor core | C166SV2 | |
| Enclosure | LQFP-100 | |
| Clock frequency | 40 MHz | |
| Voltage | 2.35-2.7 V | |
| max. operating temperature | 125 °C | |
| min. operating temperature | -40 °C | |
| Version | flash | |
| Assembly | SMD | |
| Core Size | 16 bit | |
| Data RAM Size | 8 KB | |
| Memory size | 128 KB |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,400 pieces |
| Customs tariff number | 85423190 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |