TC265D40F200WBBKXUMA1 | Infineon Technologies
TriCore microcontroller, 32 bit, 200 MHz, LQFP-176, TC265D40F200WBBKXUMA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0404 € *
Standard delivery time from the manufacturer is: 33 Weeks
Microcontroller, TC265D40F200WBBKXUMA1, Infineon Technologies
The TC265D40F200WBBKXUMA1 is a high performance microcontroller with two CPU cores.
Features
- One 32-bit super-scalar TriCore CPUs
- Power Efficient scalar TriCore CPU
- 48-Channel DMA Controller with safe data transfer
- Memory Test Unit with ECC
- Digital programmable I/O ports
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-176 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | TriCore | |
| Core Size | 32 bit | |
| Clock frequency | 200 MHz | |
| Number of I/Os | 112 | |
| Memory size | 2.5 MB | |
| Data RAM Size | 240 KB | |
| Voltage | 3.3-5 V | |
| Number of pins | 176 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Original Packaging | Reel with 500 pieces |