TLS850F0TAV33ATMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 500 mA, positive, TO-263, TLS850F0TAV33ATMA1
Order No.: 89S2070
EAN: 4099879101860
MPN:
TLS850F0TAV33ATMA1
SP001313314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: On Request
Linear regulator IC (LDOs), TLS850F0TAV33ATMA1, Infineon Technologies
The TLS850F0TAV33ATMA1 is a high performance very low dropout linear voltage regulator that is perfectly suitable for automotive or any other supply systems connected to the battery permanently. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperatures.
Features
- Wide input voltage functional range up to 40 V
- Very low dropout voltage
- Output current limitation
- Wide temperature range
- Over temperature shutdown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TO-263 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 3-40 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 500 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |