TLS820F1ELV50XUMA1 | Infineon Technologies
Voltage regulator, 5 VDC, 200 mA, positive, SSOP-14, TLS820F1ELV50XUMA1
Order No.: 89S2066
EAN: 4099879101822
MPN:
TLS820F1ELV50XUMA1
SP001374944
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: On Request
Linear regulator IC (LDOs), TLS820F1ELV50XUMA1, Infineon Technologies
The TLS820F1ELV50XUMA1 is a high performance very low dropout linear voltage regulator that is perfectly suitable for automotive or any other supply systems connected to the battery permanently. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperatures.
Features
- Wide input voltage functional range up to 40 V
- Very low dropout voltage
- Fixed output voltage
- Wide temperature range
- Over temperature shutdown
Applications
- Automotive general ECU’s
- Powertrain and EPS applications
- Dashboard and cluster supplies
- Controller supply for safety applications
- Supply controller for safety applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SSOP-14 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 3-40 V | |
| Output voltage DC | 5 VDC | |
| Output current | 200 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423990 |