TLS820D0ELV50XUMA1 | Infineon Technologies
Voltage regulator, 5 VDC, 200 mA, positive, SSOP-14, TLS820D0ELV50XUMA1
Order No.: 89S2063
EAN: 4099879101792
MPN:
TLS820D0ELV50XUMA1
SP001387346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 8 Weeks
Linear regulator IC (LDOs), TLS820D0ELV50XUMA1, Infineon Technologies
The TLS820D0ELV50XUMA1 is a high performance very low dropout linear voltage regulator that is perfectly suitable for automotive or any other supply systems connected to the battery permanently. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over-temperatures.
Features
- Wide input voltage functional range up to 40 V
- Very low dropout voltage
- Selectable reset delay at Power-On
- Wide temperature range
- Over temperature shutdown
Applications
- Automotive general ECU’s
- Powertrain and EPS applications
- Dashboard and cluster supplies
- Controller supply for safety applications
- Lighting auxilary modules
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SSOP-14 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 3-40 V | |
| Output voltage DC | 5 VDC | |
| Output current | 200 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 2,500 pieces |