TLS810D1EJV33XUMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 100 mA, positive, SOIC-8, TLS810D1EJV33XUMA1
Order No.: 89S2059
EAN: 4099879101754
MPN:
TLS810D1EJV33XUMA1
SP001594844
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 8 Weeks
Linear regulator IC (LDOs), TLS810D1EJV33XUMA1, Infineon Technologies
The TLS810D1EJV33XUMA1 is a linear voltage regulator featuring wide input voltage range, the regulator is perfectly suitable for automotive or any other supply systems connected permanently to the battery. Internal protection features like output current limitation and overtemperature shutdown are implemented to protect the device against immediate damage due to failures like output short circuit to GND, over-current and over temperatures.
Features
- Wide input voltage functional range up to 42 V
- Ultra low quiescent current
- Very low dropout voltage
- Wide temperature range
- Over temperature shutdown
Applications
- Applications with direct battery connection
- Automotive general ECU’s
- RKE, immobilizer, gateway
- Infotainment
- Dashboard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.75-42 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 100 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Customs tariff number | 85423990 |