TLS208D1EJV33XUMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 800 mA, positive, SOIC-8, TLS208D1EJV33XUMA1
Order No.: 89S2049
EAN: 4099879101662
MPN:
TLS208D1EJV33XUMA1
SP001120590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 26 Weeks
Linear regulator IC (LDOs), TLS208D1EJV33XUMA1, Infineon Technologies
The TLS208D1EJV33XUMA1 is a monolithic integrated linear voltage post regulator and especially designed for applications with a permanent connection to pre-regulators like DC-DC converters. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and overtemperature conditions by the implemented output current limitation and the overtemperature shutdown circuit.
Features
- Adjustable reset threshold
- Very low current consumption
- Low dropout voltage
- Wide temperature range
- Over temperature shutdown
Applications
- Infotainment
- CD player, displays, camera and cluster
- CPU supplies & memory
- Post regulation after DC-DC converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 2.7-18 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 800 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 2,500 pieces |