TLS205B0LDV33XUMA1 | Infineon Technologies
Voltage regulator, 3.3 VDC, 500 mA, positive, TSON-10, TLS205B0LDV33XUMA1
Order No.: 89S2047
EAN: 4099879101655
MPN:
TLS205B0LDV33XUMA1
SP001303998
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: On Request
Linear regulator IC (LDOs), TLS205B0LDV33XUMA1, Infineon Technologies
The TLS205B0LDV33XUMA1 is a micropower low drop out voltage regulator also this device is capable of supplying an output current of 500 mA with a dropout voltage of 320 mV. Designed for use in battery powered systems, the low quiescent current of 30 µA makes it an ideal choice.
Features
- Low noise
- Low quiescent current
- Fixed output voltage
- Reverse polarity protection
- Overcurrent and overtemperature protected
Applications
- Infotainment
- Memory, CPU, FPGA core supply
- High current post regulator
- Driver assistance systems
- Display supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TSON-10 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 3.8-20 V | |
| Output voltage DC | 3.3 VDC | |
| Output current | 500 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Reel with 5,000 pieces |