SGP02N120 | Infineon Technologies
IGBT, 1200 V, 2 A, TO-220, Infineon Technologies SGP02N120
Order No.: 54S1058
MPN:
SGP02N120
SP000683106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Standard delivery time from the manufacturer is: 18 Weeks
IGBT, SGP02N120, Infineon
Fast IGBT in NPT technology. The NPT technology offers very narrow parameter distribution, high robustness, temperature stable behavior and parallel switching capability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| max. Voltage | 1200 V | |
| Max. current | 2 A | |
| Switching loss b. switch off Eoff typ. | 0.15 J | |
| Switching loss at switch-on Eon typ. | 0.33 J | |
| Power dissipation | 62 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |