IKW30N60T | Infineon Technologies
Transistor IKW30N60T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
25 pcs.
2.8322 €
50 pcs.
2.7370 €
100 pcs.
2.6299 €
250 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale
Transistor, IKW30N60T, Infineon Technologies
Hard-switching 600 V, 30 A TRENCHSTOP IGBT3 copacked with full-rated free-wheeling diode in a TO-247 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
Features
- Lowest VCEsat drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in VCEsat
- Very soft, fast recovery anti-parallel Emitter Controlled Diode
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
Applications
- General purpose motor drive - variating frequency and voltage
- Home appliances
- Offline UPS - high frequency transformers
- Telecommunication infrastructure
- High ruggedness, temperature stable behavior
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 600 V | |
| Max. current | 45 A | |
| Saturation voltage | 2.05 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |