IKW25T120 | Infineon Technologies
IGBT, 1200 V, 50 A, TO-247, Infineon Technologies IKW25T120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2598 € *
Standard delivery time from the manufacturer is: 99 Weeks
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.7005 €
50 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
IGBT, IKW25T120, Infineon Technologies
IGBT in TrenchStop and Fieldstop technology with soft, fast recovery anti-parallel Emitter Controlled HE diode.
Features
- Low EMI
- Low Gate Charge
- Pb-free lead plating; RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | single | |
| max. Voltage | 1200 V | |
| Max. current | 50 A | |
| Saturation voltage | 2.2 V | |
| Switching loss b. switch off Eoff typ. | 2.2 J | |
| Switching loss at switch-on Eon typ. | 2 J | |
| Power dissipation | 190 W | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |