TLE8718SAAUMA4 | Infineon Technologies
TLE8718SAAUMA4
Order No.: 89S1975
MPN:
TLE8718SAAUMA4
SP000493388
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3891 € *
Standard delivery time from the manufacturer is: 1 Week
Smart 18-Channel Lowside Switch with Micro Second Bus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | DSO-36 | |
| Number of channels | 18 | |
| max. Voltage | 36 V | |
| Max. current | 8 A | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download