ISP752T | Infineon Technologies
High side switch, N-Channel, SMD, PG-DSO-8, ISP752T
Order No.: 54S1096
MPN:
ISP752T
SP000211730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 1 Week
High side switch, ISP752T, INFINEON
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Features
- Overload protection
- Current limitation
- Thermal shutdown with restart
- Fast demagnetization of inductive loads
- CMOS compatible input
Applications
- All types of resistive, inductive and capacitive loads
- μC compatible power switch with diagnostic feedback for 12 V, 24 V and 42 V DC grounded loads in industrial applications
- Replaces electromechanical relays and discrete circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | PG-DSO-8 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |