BTS6133D | Infineon Technologies
BTS6133D
Order No.: 88S7862
MPN:
BTS6133D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 1 Week
Smart Highside Power Switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | DPAK-5 | |
| Number of channels | 1 | |
| max. Voltage | 38 V | |
| Max. current | 8 A | |
| drain-source on resistance RDS (on) @ Tj = 25°C max | 10 mΩ | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |