BTS5045-2EKA | Infineon Technologies
High side switch, N-Channel, SMD, PG-DSO-14-40 EP, BTS5045-2EKA
Order No.: 54S1105
MPN:
BTS5045-2EKA
SP000857484
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 1 Week
High side switch, BTS5045-2EKA, INFINEON
The BTS5045-2EKA is a 45 mΩ dual channel Smart high-side power switch. The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart 6 technology. It is specially designed to drive lamps up to 1 * P27W/P21W, as well as LEDs in the harsh automotive environment.
Features
- Two channel device
- Very low stand-by current
- ESD protection
- Optimized electromagnetic compatibility
- Green product (RoHS compliant)
Applications
- Suitable for resistive, inductive and capacitive loads
- Replaces electromechanical relays, fuses and discrete circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | PG-DSO-14-40 EP | |
| max. Voltage | 28 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |