BTS142D | Infineon Technologies
MOSFET NFET BTS142D
Order No.: 18S7190
MPN:
BTS142D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 1 Week
MOSFET NFET s series BTS.
Type: BTS142D, TO252-3, Infineon
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | TO-252-3-11 | |
| Number of channels | 1 | |
| drain-source on resistance RDS (on) @ Tj = 25°C max | 27 mΩ | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |