BSP752R | Infineon Technologies
High side switch, N-Channel, SMD, PG-DSO-8, BSP752R
Order No.: 54S1052
MPN:
BSP752R
SP000355392
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Standard delivery time from the manufacturer is: 1 Week
High side switch, BSP752R, INFINEON
N channel vertical power FET with charge pump, ground referenced CMOS compatible input and diagnostic feedback, monolithically integrated in Smart SIPMOS technology. Providing embedded protective functions.
Features
- Overload protection
- Current limitation
- Thermal shutdown
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
Applications
- All types of resistive, inductive and capacitive loads
- µC compatible power switch for 12 V, 24 V and 42 V DC applications
- Replaces electromechanical relays and discrete circuits
- HEV main battery pack
- Infotainment system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | PG-DSO-8 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |