BSP742TXUMA1 | Infineon Technologies

BSP742TXUMA1

Order No.: 88S7568
MPN:
BSP742TXUMA1
SP000311133
Series: BSP742
BSP742TXUMA1 Infineon Technologies High Side Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
25 pcs.
1.2495 €
50 pcs.
1.2019 €
100 pcs.
1.1662 €
250 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

High side power switch, BSP742TXUMA1, Infineon Technologies

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Features

  • Overload protection
  • Current limitation
  • Short circuit protection
  • Shutdown when undervoltage
  • Thermal shutdown with restart
  • Fast demagnetizing of inductive loads
  • Reverse battery protection with external resistor
  • ESD- Protection

Applications

  • Body Control Module
  • Seat control
  • Decentralized Mirror Module
  • Decentralized Light Module
  • Start&Stop transmission
Technical specifications
Filter Property Value
Version N channel
Assembly SMD
Enclosure SOIC-8
Number of channels 1
max. Voltage 34 V
Max. current 0.8 A
min. operating temperature -40 °C
max. operating temperature 150 °C
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes