IR2183STRPBF | Infineon Technologies
High speed power MOSFET and IGBT driver, SOIC-8, Infineon Technologies IR2183STRPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Standard delivery time from the manufacturer is: 20 Weeks
Gate driver ICs, IR2183STRPBF, Infineon Technologies
The IR2183STRPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Logic and power ground offset
- Matched propagation delay for both channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | half-bridge | |
| Output voltage DC | 10-20 V | |
| Input voltage | 2.7 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |