IR2132JPBF | Infineon Technologies
IR2132JPBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1051 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
25 pcs.
4.9385 €
50 pcs.
4.7600 €
100 pcs.
4.5934 €
250 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Three Phase Driver IC, IR2132JPBF, Infineon Technologies
The 600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PIDP and 28 Lead SOICWB.
Features
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage
- dV/dt immune
- Independent half-bridge drivers
- Matched propagation delay for all channels
- Cross-conduction prevention logic
Applications
- Home appliances
- Motor control and drives
- Home and building automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PLCC-44 | |
| Assembly | SMD | |
| Number of channels | 3 | |
| Version | half-bridge | |
| Output voltage DC | 10-20 V |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |