IR2101SPBF | Infineon Technologies
High and Low Side Driver IR2101S, SOIC8
Order No.: 40S8540
EAN: 4099879102584
MPN:
IR2101SPBF
SP001547192
Unit Price (€ / pc.)
1.1067 € *
Available in 5 Days: 4,130 pcs. - if ordered today
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
1.0234 €
50 pcs.
0.9520 €
200 pcs.
0.8925 €
500 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Gate driver ICs, IR2101SPBF, Infineon Technologies
The IR2101SPBF is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels.
Features
- Floating channel designed for bootstrap operation
- Undervoltage lockout
- Gate drive supply range from 10 V to 20 V
- Matched propagation delay for both channels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Version | Half-Bridge | |
| Output voltage DC | 10-20 V | |
| Input voltage | 3 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| Original Packaging | Bar with 95 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |