BFR93AE6327 | Infineon Technologies

Bipolar junction transistor, NPN, 90 mA, 12 V, SMD, SOT-23, BFR93AE6327

Order No.: 16S9660
MPN:
BFR93AE6327
BFR93AE6327 Infineon Technologies Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2190 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2190 €

Transistors series BFR.

Technical attributes (type, package, manufacturer): BFR93A, SOT23

Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version NPN
Collector current 90 mA
max.voltage between collector and emitter Vceo 12 V
max.voltage between collector and base Vcbo 20 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MY
Customs tariff number 85419000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes