BFR92PE6327 | Infineon Technologies
Bipolar junction transistor, NPN, 45 mA, 15 V, SMD, SOT-23, BFR92PE6327
Order No.: 16S9610
MPN:
BFR92PE6327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1440 € *
Standard delivery time from the manufacturer is: 1 Week
Transistors series BFR.
Technical attributes (type, package, manufacturer): BFR92P, SOT23
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| Collector current | 45 mA | |
| max.voltage between collector and emitter Vceo | 15 V | |
| max.voltage between collector and base Vcbo | 20 V | |
| Frequency | 5 GHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |