BFR35APE6327HTSA1 | Infineon Technologies

Bipolar junction transistor, NPN, 45 mA, 15 V, SMD, SOT-23, BFR35APE6327HTSA1

Order No.: 88S7146
EAN: 4099879031822
MPN:
BFR35APE6327HTSA1
SP000011060
Series: BFR
BFR35APE6327HTSA1 Infineon Technologies Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1040 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
312.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1040 €

Bipolar transistor, BFR35APE6327HTSA1, Infineon Technologies

Features

  • Low current gain
  • High collector-emitter breakdown voltage
  • Low noise
  • Pb-free and RoHs-compliant

Applications

  • For low distortion broadband amplifiers
  • For oscilators
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOT-23
Version NPN
Collector current 45 mA
max.voltage between collector and emitter Vceo 15 V
max.voltage between collector and base Vcbo 20 V
Power dissipation 0.28 W
Transit frequency fTmin 5 GHz
Min DC gain 70 mA
Max DC amplification 140 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 6,000 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes