BFR340FH6327XTSA1 | Infineon Technologies

Bipolar junction transistor, NPN, 20 mA, 6 V, SMD, TSFP-3, BFR340FH6327XTSA1

Order No.: 88S7142
EAN: 4099879031815
MPN:
BFR340FH6327XTSA1
SP000750426
Series: BFR
BFR340FH6327XTSA1 Infineon Technologies Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0933 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
279.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0933 €

Bipolar transistor, BFR340FH6327XTSA1, Infineon Technologies

Features

  • Low current gain
  • High breakdown voltage enables operation in automotive applications
  • Low noise
  • Pb-free and RoHs-compliant

Applications

  • For general purpose low noise amplifier
  • Ideal for low current operation
Technical specifications
Filter Property Value
Assembly SMD
Enclosure TSFP-3
Version NPN
Collector current 20 mA
max.voltage between collector and emitter Vceo 6 V
max.voltage between collector and base Vcbo 15 V
Power dissipation 0.075 W
Transit frequency fTmin 11 GHz
Min DC gain 90 mA
Max DC amplification 160 mA
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Reel with 60,000 pieces
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes