BFP720FH6327XTSA1 | Infineon Technologies
Bipolar junction transistor, NPN, 25 mA, 4 V, SMD, TSFP-4, BFP720FH6327XTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2178 € *
Standard delivery time from the manufacturer is: 12 Weeks
Bipolar transistor, BFP720FH6327XTSA1, Infineon Technologies
The BFP720FH6327XTSA1 is a wideband NPN RF heterojunction bipolar transistor (HBT).
Features
- High performance general purpose wideband LNA transistor
- Low collector-emitter breakdown voltage
- Low current gain
- Pb-free and RoHs-compliant
Applications
- FM radio
- Satellite radio
- Cordless phone
- Bluetooth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TSFP-4 | |
| Version | NPN | |
| Collector current | 25 mA | |
| max.voltage between collector and emitter Vceo | 4 V | |
| max.voltage between collector and base Vcbo | 13 V | |
| Power dissipation | 0.1 W | |
| Transit frequency fTmin | 45 GHz | |
| Min DC gain | 160 mA | |
| Max DC amplification | 400 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |