BFP540FESDH6327XTSA1 | Infineon Technologies
Bipolar junction transistor, NPN, 80 mA, 4.5 V, SMD, TSFP-4, BFP540FESDH6327XTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 12 Weeks
Bipolar transistor, BFP540FESDH6327XTSA1, Infineon Technologies
Features
- Low current gain
- Low collector-emitter breakdown voltage
- Low noise
- Pb-free and RoHs-compliant
Applications
- For ESD protected high gain low noise amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | TSFP-4 | |
| Version | NPN | |
| Collector current | 80 mA | |
| max.voltage between collector and emitter Vceo | 4.5 V | |
| max.voltage between collector and base Vcbo | 10 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 30 GHz | |
| Min DC gain | 50 mA | |
| Max DC amplification | 170 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |