BFP520FH6327XTSA1 | Infineon Technologies
Bipolar junction transistor, NPN, 50 mA, 2.5 V, SMD, TSFP-4, BFP520FH6327XTSA1
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: On Request
Bipolar transistor, BFP520FH6327XTSA1, Infineon Technologies
Features
- Low current gain
- Low collector-emitter breakdown voltage
- Gold metallisation for high reliability
- Pb-free and RoHs-compliant
Applications
- For high-gain amplifiers up to 1.8 GHz
- For oscillators up to 15 GHz
Technical specifications
Filter | Property | Value |
---|---|---|
Max DC amplification | 170 mA | |
Assembly | SMD | |
Enclosure | TSFP-4 | |
max.voltage between collector and base Vcbo | 10 V | |
Version | NPN | |
min. operating temperature | -55 °C | |
Transit frequency fTmin | 45 GHz | |
Min DC gain | 70 mA | |
max. operating temperature | 150 °C | |
max.voltage between collector and emitter Vceo | 2.5 V | |
Collector current | 50 mA | |
Power dissipation | 0.12 W |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85412900 |
Original Packaging | Reel with 1 piece |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |