BFP182WH6327XTSA1 | Infineon Technologies
Bipolar junction transistor, NPN, 35 mA, 12 V, SMD, SOT-343, BFP182WH6327XTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0685 € *
Standard delivery time from the manufacturer is: 8 Weeks
Bipolar transistor, BFP182WH6327XTSA1, Infineon Technologies
Features
- High current gain
- Low collector-emitter breakdown voltage
- Low noise
- Pb-free and RoHs-compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-343 | |
| Version | NPN | |
| Collector current | 35 mA | |
| max.voltage between collector and emitter Vceo | 12 V | |
| max.voltage between collector and base Vcbo | 20 V | |
| Power dissipation | 0.25 W | |
| Transit frequency fTmin | 6 GHz | |
| Min DC gain | 70 mA | |
| Max DC amplification | 140 mA | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 9,000 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |