BCX53-10 H6327 | Infineon Technologies
Bipolar junction transistor, PNP, 1 A, 80 V, SMD, SOT-89, BCX53-10 H6327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Transistors, BCX 53-10 H6327, INFINEON
Features
- For AF driver and output stages
- High collector current
- Low collector-emitter saturation voltage
- Pb-free (RoHS compliant) package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-89 | |
| Version | PNP | |
| Saturation voltage | 500 mV | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 80 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 2 W | |
| Transit frequency fTmin | 125 MHz | |
| Min DC gain | 63 mA | |
| Max DC amplification | 160 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |