BCR112E6327 | Infineon Technologies
Bipolar junction transistor, NPN, 100 mA, 50 V, SMD, SOT-23, BCR112E6327
Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: On Request
Bipolar transistor, BCR112E6327, Infineon Technologies
Features
- Built in bias resistor
- Low current gain
- High collector-emitter breakdown voltage
- Pb-free and RoHs-compliant
Applications
- Switching circuit
- Inverters
- Interface circuit
- Driver circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power dissipation | 0.2 W | |
| Version | NPN | |
| Min DC gain | 20 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Transit frequency fTmin | 140 MHz | |
| Saturation voltage | 300 mV | |
| max.voltage between collector and emitter Vceo | 50 V | |
| Enclosure | SOT-23 | |
| Rated current | 100 mA | |
| Collector current | 100 mA | |
| Assembly | SMD | |
| max.voltage between collector and base Vcbo | 50 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |