BC860B | Infineon Technologies
Bipolar junction transistor, PNP, 100 mA, 45 V, SMD, SOT-23, BC860B
Unit Price (€ / pc.)
0.0417 € *
Standard delivery time from the manufacturer is: 8 Weeks
Bipolar transistor, BC860B, Infineon Technologies
Features
- High current gain
- Low collector-emitter saturation voltage
- Low noise
- Pb-free and RoHs-compliant
Applications
- For AF input stages and driver applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power dissipation | 0.33 W | |
| Version | PNP | |
| Min DC gain | 220 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Transit frequency fTmin | 250 MHz | |
| Saturation voltage | 300 mV | |
| max.voltage between collector and emitter Vceo | 45 V | |
| Enclosure | SOT-23 | |
| Rated current | 100 mA | |
| Collector current | 100 mA | |
| Max DC amplification | 475 mA | |
| Assembly | SMD | |
| max.voltage between collector and base Vcbo | 50 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |