MGHV300 | iMaXX
Automotive flat fuse, 300 A, 70 V, gray, (L x W x H) 68 x 10.5 x 19 mm, MGHV300
Order No.: 46G4403
EAN: 4099891974411
MPN:
MGHV300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6648 € *
Available: 196 pcs.
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6648 €
10 pcs.
5.4752 €
100 pcs.
4.6791 €
500 pcs.
4.0698 €
1000 pcs.
3.6997 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive flat fuse, MGHV300, iMaXX
The MGHV300 fuse features a sturdy riveted thermoplastic color coded housing. This product meets international specs, complies to ISO 20934 and other standards.
Features
- Rigid tin plated copper blades
- M8 connection holes, spaced 51 mm
- Rating indication in OCR font, both sides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Rated current | 300 A | |
| Colour | gray | |
| Rated voltage | 70 V | |
| Length | 68 mm | |
| Width | 10.5 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85361090 |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |