MDP150M6 | iMaXX
Automotive flat fuse, 150 A, 58 V, gray, (L x W x H) 41 x 8.24 x 12 mm, MDP150M6
Order No.: 46G4283
EAN: 4099891974305
MPN:
MDP150M6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Available in 4 Days: 2,013 pcs. - if ordered today
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.3685 €
100 pcs.
1.1698 €
500 pcs.
1.0175 €
1000 pcs.
0.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive flat fuse, MDP150M6, iMaXX
The MDP150M6 fuse features a PA6T housing which is heat and chemical resistant. This product meets international specs, complies to ISO 8820-5, JASO D612 and other standards
Features
- Element visibility through viewing window
- Rigid Sn-plated copper alloy blades
- Color coded housing, marked with amperage rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Rated current | 150 A | |
| Colour | gray | |
| Rated voltage | 58 V | |
| Length | 41 mm | |
| Width | 8.24 mm | |
| Height | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85361090 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |