FM2025 | iMaXX
Automotive flat fuse, 25 A, 32 V, natural, (L x W x H) 9.1 x 3.8 x 15.3 mm, FM2025
Order No.: 46G3433
EAN: 4099891973988
MPN:
FM2025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2749 € *
Available in 4 Days: 800 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2749 €
10 pcs.
0.1964 €
100 pcs.
0.1678 €
500 pcs.
0.1464 €
1000 pcs.
0.1333 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive flat fuse, FM2025, iMaXX
The FM2025 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-12
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, semi transparent fuse body
- Blade rigidity through robust/sturdy body construction
- Color coded body material, rating marked on top using OCR font
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Rated current | 25 A | |
| Colour | natural | |
| Rated voltage | 32 V | |
| Length | 9.1 mm | |
| Width | 3.8 mm | |
| Height | 15.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85361050 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |