FLP7004 | iMaXX
Automotive flat fuse, 4 A, 58 V, pink, (L x W x H) 10.9 x 3.8 x 8.7 mm, FLP7004
Order No.: 46G3263
EAN: 4099891973834
MPN:
FLP7004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2927 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2927 €
10 pcs.
0.2094 €
100 pcs.
0.1785 €
500 pcs.
0.1559 €
1000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive flat fuse, FLP7004, iMaXX
The FLP7004 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-9, JASO and other standards
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, semi transparent fuse body
- Blade rigidity through robust/sturdy body construction
- Color coded body material
- Silver plated blades
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Rated current | 4 A | |
| Colour | pink | |
| Rated voltage | 58 V | |
| Length | 10.9 mm | |
| Width | 3.8 mm | |
| Height | 8.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85361010 |
| Original Packaging | Bulk with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |