F9080 | iMaXX
Automotive flat fuse, 80 A, 32 V, natural, (L x W x H) 29.5 x 9 x 34.1 mm, F9080
Order No.: 46G4183
EAN: 4099891974206
MPN:
F9080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1495 € *
Available in 4 Days: 23 pcs. - if ordered today
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1495 €
10 pcs.
0.8211 €
100 pcs.
0.7021 €
500 pcs.
0.6105 €
1000 pcs.
0.5545 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive flat fuse, F9080, iMaXX
The F9080 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-10
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, semitransparent fuse body
- Color coded body material with OCR printed rating
- Time-delayed functioning with purpose designed element shape
- High temperature resistive plastics used for fuse body material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 80 A | |
| Colour | natural | |
| Rated voltage | 32 V | |
| Length | 29.5 mm | |
| Width | 9 mm | |
| Height | 34.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85361090 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |