F7005 | iMaXX
Automotive flat fuse, 5 A, 32 V, beige, (L x W x H) 11.1 x 3.9 x 16.2 mm, F7005
Order No.: 46G3183
EAN: 4099891973759
MPN:
F7005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1511 € *
Available in 4 Days: 2 pcs. - if ordered today
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1511 €
10 pcs.
0.1083 €
100 pcs.
0.0928 €
500 pcs.
0.0797 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive flat fuse, F7005, iMaXX
The F7005 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-3, JASO D612, SAE J2077 and other standards
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, transparent fuse body
- Blade rigidity through robust/sturdy body construction
- Self extinguishing transparent, color coded body material
- High temperature resistive plastics used for fuse body material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 5 A | |
| Colour | beige | |
| Rated voltage | 32 V | |
| Length | 11.1 mm | |
| Width | 3.9 mm | |
| Height | 16.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85361010 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |