F1540 | iMaXX
Automotive flat fuse, 40 A, 32 V, orange, (L x W x H) 19.2 x 5.2 x 19.2 mm, F1540
Order No.: 46G3783
EAN: 4099891974121
MPN:
F1540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1690 € *
Available in 4 Days: 416 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1690 €
10 pcs.
0.1214 €
100 pcs.
0.1035 €
500 pcs.
0.0904 €
1000 pcs.
0.0821 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive flat fuse, F1540, iMaXX
The F1540 fuse offers safe and highly reliable/consistent operation with a single piece construction.
Features
- Meets international specs, complies to ISO 8820-3, JASO D612, SAE J1284 and other standards
- Check fuse in fuse block using test points at top of the fuse
- Element visibility from sides, transparent fuse body
- Blade rigidity through robust/sturdy body construction
- Self extinguishing transparent, color coded body material
- High temperature resistive plastics used for fuse body material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Breaking capacity | 1 kA | |
| Rated current | 40 A | |
| Colour | orange | |
| Rated voltage | 32 V | |
| Length | 19.2 mm | |
| Width | 5.2 mm | |
| Height | 19.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85361050 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |