CF075 | iMaXX
Automotive flat fuse, 75 A, 58 V, (L x W x H) 20 x 11.8 x 23.5 mm, CF075
Order No.: 46G4473
EAN: 4099891974480
MPN:
CF075
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6934 € *
Available in 4 Days: 15 pcs. - if ordered today
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6934 €
10 pcs.
5.4954 €
100 pcs.
4.6969 €
500 pcs.
4.0841 €
1000 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
Automotive flat fuse, CF075, iMaXX
The CF075 innovative, space saving slow blow fuse features ceramic body material and integrated, endurable Cu-fusing part.
Features
- Meets international specs, complies to ISO 8820-6
- Element visibility
- Single bolt fuse type technology, M8 connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive flat fuse | |
| Rated current | 75 A | |
| Rated voltage | 58 V | |
| Length | 20 mm | |
| Width | 11.8 mm | |
| Height | 23.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85361090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |