TS2239 | IFM electronic
Temperature probe, cable, PUR, 2 m, -40 to 90 °C, Ø 10 mm, Pt100 sensor, TS2239
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.0533 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
75.05 € *
Price list
Quantity
Price per unit*
1 pcs.
75.0533 €
3 pcs.
71.8046 €
5 pcs.
68.8296 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature sensor, TS2239, IFM electronic
Features
- Precise temperature measurement on machine surfaces
- For the connection to an evaluation unit
- Compact housing for installation where space is restricted
- High precision across the entire temperature measurement range
- Gold-plated contacts for reliable electrical connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor | |
| Version | cable, PUR, 2 m | |
| Technology | Pt100 sensor | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C | |
| diameter | 10 mm | |
| Connection | wire end ferrules 4x0.34 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |