TS2229 | IFM electronic

Temperature probe, cable, PUR, 2 m, -40 to 90 °C, Ø 10 mm, Pt100 sensor, TS2229

Order No.: 82P8606
EAN: 4021179218924
MPN:
TS2229
Series: TS
TS2229 IFM electronic Temperature Probes and Indicators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.5895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.59 € *
Price list
Quantity
Price per unit*
1 pcs.
103.5895 €
3 pcs.
100.7216 €
5 pcs.
98.0084 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature sensor, TS2229, IFM electronic

Features

  • Precise temperature measurement on machine surfaces
  • For the connection to an evaluation unit
  • Compact housing for installation where space is restricted
  • High precision across the entire temperature measurement range
  • Gold-plated contacts for reliable electrical connections
Technical specifications
Filter Property Value
Product type temperature sensor
Version cable, PUR, 2 m
Technology Pt100 sensor
min. operating temperature -40 °C
max. operating temperature 90 °C
diameter 10 mm
Connection M12-connector
Logistics
Property Value
Country of origin DE
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes