E10210 | IFM electronic

Sensor actuator cable, 1/2" cable socket, angled, C to open end, 3 pole, 5 m, PUR, black, E10210

Order No.: 82P1610
EAN: 4021179024037
MPN:
E10210
Series: E
E10210 IFM electronic Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.2946 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.29 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2946 €
3 pcs.
35.6762 €
5 pcs.
34.2006 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting cable, E10210, IFM electronic

Features

  • Angled type for use where space is restricted
  • Gold-plated contacts for reliable electrical connections
  • Permanent, reliable sealing even when mounted without tools
  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
Technical specifications
Filter Property Value
Connection (1) 1/2" cable socket, angled, C
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 300 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15