KI5001 | IFM electronic
Capacitive sensor, PNP, flush mounting M30, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, KI5001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.2203 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
193.22 € *
Price list
Quantity
Price per unit*
1 pcs.
193.2203 €
3 pcs.
188.1628 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, KI5001, IFM electronic
Features
- High noise immunity
- Easy setting of the sensing range via potentiometer
- Clearly visible indication of the switching status
- With PVC cable
- For position detection or level monitoring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting M30, not flush | |
| Connection | cable, PVC 3x0.5 mm², 2 m | |
| Degree of protection (IP) | IP65 | |
| Length | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |