KI001A | IFM electronic

Capacitive sensor, PBT/PA, flush mounting M30, not flush, 1 Form A (N/O) + 1 Form B (N/C), 250 V (DC), 100 mA, KI001A

Order No.: 82P6372
EAN: 4021179272018
MPN:
KI001A
Series: KI
KI001A IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
323.0731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
323.07 € *
Price list
Quantity
Price per unit*
1 pcs.
323.0731 €
3 pcs.
314.6122 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, KI001A, IFM electronic

Features

  • For applications in hazardous areas
  • With combined AC/DC output stage
  • Easy setting of the sensing range via potentiometer
  • Two-wire technology
  • Output function normally open / normally closed programmable
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PBT/PA
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
switching current 100 mA
Detecting distance 15 mm
Assembly flush mounting M30, not flush
Connection connection terminal 0.34-2.5 mm²/cable gland M20
Degree of protection (IP) IP65/IP67
Length 125 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes