IN5285 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 2 Form A (N/O), 30 V (DC), 200 mA, IN5285
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.1856 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
250.19 € *
Price list
Quantity
Price per unit*
1 pcs.
250.1856 €
3 pcs.
243.6287 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IN5285, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- Non-contact and self-cleaning system
- Quick and secure mounting with only three screws
- High shock and vibration resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive dual sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M18-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |