IN5129 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 36 V (DC), 250 mA, IN5129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.5927 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.59 € *
Price list
Quantity
Price per unit*
1 pcs.
95.5927 €
3 pcs.
92.9509 €
5 pcs.
90.4519 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IN5129, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Space-saving connection technology
- Very high switching frequency
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 3x0.5 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |