IN5223 | IFM electronic
Inductive sensor, PNP, flush mounting, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, IN5223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.6937 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
140.69 € *
Price list
Quantity
Price per unit*
1 pcs.
140.6937 €
3 pcs.
136.8143 €
5 pcs.
133.1372 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IN5223, IFM electronic
Features
- Particularly space-saving rectangular housing
- For use where space is restricted
- Clearly visible indication of the switching status
- Very high switching frequency
- Wide operating temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| Switching Voltage (DC) | 36 V | |
| switching current | 250 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 3x0.5 mm², 6 m | |
| Degree of protection (IP) | IP67 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |