IL5005 | IFM electronic

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 36 V (DC), 250 mA, IL5005

Order No.: 82P6112
EAN: 4021179129251
MPN:
IL5005
Series: IL
IL5005 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.8957 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.90 € *
Price list
Quantity
Price per unit*
1 pcs.
111.8957 €
3 pcs.
108.8017 €
5 pcs.
105.8862 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IL5005, IFM electronic

Features

  • Particularly compact rectangular design
  • For use where space is restricted
  • With robust M8 connector
  • Clearly visible indication of the switching status
  • Very high switching frequency
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 2 mm
Assembly flush mounting, flush
Connection M8-connector
Degree of protection (IP) IP65
Length 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes